Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoFSS010WNGB
Order Code3408789
Product RangeFSS-SMT Series
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,609.384 |
5+ | Kč1,577.281 |
10+ | Kč1,544.928 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,609.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoFSS010WNGB
Order Code3408789
Product RangeFSS-SMT Series
Technical Datasheet
Load Capacity1.019kg
Force Sensor TechnologyPiezoresistive
Supply Voltage10VDC
Force Range Max10N
Force Range Min0N
Supply Voltage Min3V
Supply Voltage Max12.5V
Sensor MountingSurface Mount
Output Interface-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFSS-SMT Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Capacity
1.019kg
Supply Voltage
10VDC
Force Range Min
0N
Supply Voltage Max
12.5V
Output Interface
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Force Sensor Technology
Piezoresistive
Force Range Max
10N
Supply Voltage Min
3V
Sensor Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
FSS-SMT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338