Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoHSCMRRD005ND2A3
Order Code3439035
Product RangeHSC Series
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč951.284 |
5+ | Kč938.494 |
10+ | Kč925.703 |
25+ | Kč900.874 |
50+ | Kč878.051 |
Price for:Each
Minimum: 1
Multiple: 1
Kč951.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoHSCMRRD005ND2A3
Order Code3439035
Product RangeHSC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-5Inch-H2O
Sensor Output TypeI2C Digital
Pressure Measurement TypeDifferential
Operating Pressure Max5Inch-H2O
Supply Voltage Min3.27VDC
Voltage Rating3.3VDC
Port StyleDual Radial Barbed
Supply Voltage Max3.33VDC
Sensor Case / Package-
Supply Current3.1mA
No. of Pins8Pins
Sensor Output TypeDigital
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeDry Gas
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeHSC Series
Qualification-
Technical Specifications
Pressure Type
Differential
Sensor Output Type
I2C Digital
Operating Pressure Max
5Inch-H2O
Voltage Rating
3.3VDC
Supply Voltage Max
3.33VDC
Supply Current
3.1mA
Sensor Output Type
Digital
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
HSC Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
-5Inch-H2O
Pressure Measurement Type
Differential
Supply Voltage Min
3.27VDC
Port Style
Dual Radial Barbed
Sensor Case / Package
-
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Surface Mount
Media Type
Dry Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005