Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoNGCMB10AX01A1B
Order Code4625367
Product RangeNGC Series
Technical Datasheet
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,233.936 |
5+ | Kč1,209.358 |
10+ | Kč1,184.528 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,233.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNGCMB10AX01A1B
Order Code4625367
Product RangeNGC Series
Technical Datasheet
Limit Switch ActuatorSide Rotary
Contact ConfigurationSPST-NO, SPST-NC
Contact Current AC Max6A
Contact Voltage AC Max120V
Operating Force Max0.18N-m
Product RangeNGC Series
Contact Current DC Max550mA
Contact Voltage DC Max125V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Limit Switch Actuator
Side Rotary
Contact Current AC Max
6A
Operating Force Max
0.18N-m
Contact Current DC Max
550mA
SVHC
No SVHC (07-Nov-2024)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
120V
Product Range
NGC Series
Contact Voltage DC Max
125V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001