Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoNSCDANN100PGUNV
Order Code2084208
Product RangeTruStability NSC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNSCDANN100PGUNV
Order Code2084208
Product RangeTruStability NSC Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min0psi
Sensor Output TypeAnalogue
Pressure Measurement TypeGauge
Operating Pressure Max100psi
Supply Voltage Min1.5VDC
Voltage Rating5VDC
Port StyleSingle Axial Barbed
Supply Voltage Max0
Sensor Case / PackageDIP
Supply Current1.5mA
No. of Pins8Pins
Sensor Output TypeRatiometric Analogue
Accuracy± 0.25%
Pressure Port TypeSingle Axial Barbed
Sensor MountingThrough Hole
Output Interface-
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability NSC Series
QualificationMIL-STD-202G
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Analogue
Operating Pressure Max
100psi
Voltage Rating
5VDC
Supply Voltage Max
0
Supply Current
1.5mA
Sensor Output Type
Ratiometric Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
TruStability NSC Series
SVHC
No SVHC (07-Jul-2017)
Operating Pressure Min
0psi
Pressure Measurement Type
Gauge
Supply Voltage Min
1.5VDC
Port Style
Single Axial Barbed
Sensor Case / Package
DIP
No. of Pins
8Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
MIL-STD-202G
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002