Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHONEYWELL
Manufacturer Part NoNSCSHHN005PDUNV
Order Code2084202
Product RangeTruStability NSC Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoNSCSHHN005PDUNV
Order Code2084202
Product RangeTruStability NSC Series
Technical Datasheet
Pressure TypeDifferential
Operating Pressure Min-5psi
Operating Pressure Max5psi
Supply Voltage Min1.5VDC
Supply Voltage Max0
Port StyleDual Radial Barbed
Supply Current1.5mA
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Output TypeRatiometric Analogue
Accuracy± 0.25%
Pressure Port TypeDual Radial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeLiquid
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeTruStability NSC Series
QualificationMIL-STD-202G
Technical Specifications
Pressure Type
Differential
Operating Pressure Max
5psi
Supply Voltage Max
0
Supply Current
1.5mA
No. of Pins
4Pins
Accuracy
± 0.25%
Sensor Mounting
Through Hole
Media Type
Liquid
Operating Temperature Max
85°C
Qualification
MIL-STD-202G
Operating Pressure Min
-5psi
Supply Voltage Min
1.5VDC
Port Style
Dual Radial Barbed
Sensor Case / Package
SIP
Sensor Output Type
Ratiometric Analogue
Pressure Port Type
Dual Radial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
TruStability NSC Series
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002