Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 52 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | Kč905.890 |
50+ | Kč871.028 |
100+ | Kč830.650 |
Price for:Each
Minimum: 25
Multiple: 25
Kč22,647.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTY090LVNAA.
Order Code2364804
Technical Datasheet
Supply Voltage DC Min4.5V
Supply Voltage DC Max5.5V
Sensor TerminalsConnector
Sensor HousingFlange Mount
Output ConfigurationRatiometric
Output Voltage Min500mV
Switching Speed4ms
Product Range-
Technical Specifications
Supply Voltage DC Min
4.5V
Sensor Terminals
Connector
Output Configuration
Ratiometric
Switching Speed
4ms
Supply Voltage DC Max
5.5V
Sensor Housing
Flange Mount
Output Voltage Min
500mV
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071668