Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
25+ | Kč1,811.528 |
50+ | Kč1,500.787 |
100+ | Kč1,345.793 |
Price for:Each
Minimum: 25
Multiple: 25
Kč45,288.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoRTY360HVNAX.
Order Code2080194
Technical Datasheet
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Sensor TerminalsConnector
Sensor HousingFlange Mount
Output ConfigurationNon Ratiometric
Output Voltage Min500mV
Switching Speed-
Product Range-
Technical Specifications
Supply Voltage DC Min
10V
Sensor Terminals
Connector
Output Configuration
Non Ratiometric
Switching Speed
-
Supply Voltage DC Max
30V
Sensor Housing
Flange Mount
Output Voltage Min
500mV
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318038
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07076