Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSPF/4
Order Code575343
Technical Datasheet
External Height - Metric25mm
External Width - Metric25mm
Length - Metric3m
External Height - Imperial0.98"
External Width - Imperial0.98"
Length - Imperial9.84ft
Raceway / Duct ColourWhite
Raceway / Duct MaterialPVC-U (Polyvinylchloride Unplasticised)
Product Range-
Technical Specifications
External Height - Metric
25mm
Length - Metric
3m
External Width - Imperial
0.98"
Raceway / Duct Colour
White
Product Range
-
External Width - Metric
25mm
External Height - Imperial
0.98"
Length - Imperial
9.84ft
Raceway / Duct Material
PVC-U (Polyvinylchloride Unplasticised)
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5