Quantity | Price (ex VAT) |
---|---|
5000+ | Kč71.478 |
Product Information
Product Overview
SS495B is a SS490 series, small, versatile, linear hall-effect sensor IC which is operated by the magnetic field from a permanent magnet or an electromagnet. The ratiometric output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry provides increased temperature stability and sensitivity. Laser-trimmed, thin film resistors provide high accuracy (null to ±%, sensitivity upto ±3%) and temperature compensation. It responds to either positive or negative gauss, monitoring either or both magnetic poles. The quad hall sensing element minimizes the effects of mechanical or thermal stress on the output. The positive temperature coefficient of the sensitivity (+0.02%/°C typical) helps compensate for the negative temperature coefficients of low-cost magnets, providing a robust design over a wide temperature range. It is used in applications such as industrial, medical.
- Linear output for circuit design flexibility
- Quad-Hall IC design minimizes mechanical stress effects
- Uses 7mA at 5VDC for energy efficiency
- Single current sinking or current sourcing output
- Rail-to-rail operation provides more usable signal for higher accuracy
- Linearity is -1% of span typical
- Sensitivity is 3.125mV/Gauss typical
- Null is 2.50V typical
- Sensitivity drift is +0.08 %/°C maximum
- Operating temperature is -55°C to 150°C, package style is TO-92
Technical Specifications
Linear
TO-92
3Pins
10.5V
150°C
-
1.5mA
TO-92
4.5V
-40°C
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate