Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoSS552MT
Order Code1082265
Technical Datasheet
Hall Effect TypeOmnipolar
Output Current20mA
Sensor Case / PackageSOT-89
Sensor Case StyleSOT-89
No. of Pins3Pins
Supply Voltage Min3.8VDC
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
The SS552MT is an omnipolar magnetoresistive digital position Sensor has magnetoresistive material integrated on silicon and encapsulated in a plastic package. The integrated circuit provides a digital output in response to very low magnetic fields. Though this signal is identical to our digital Hall-effect sensors, it can be achieved by magnetoresistive sensors at much greater sensor-to-magnet distances.
- Low gauss operation can extend sensing distance to once inch or more, depending upon size
- Digital current sinking output
- Omnipolar, can be operated with either north or south magnetic pole
- 0 to over 100kHz operating speed
- Small size
Applications
Sensing & Instrumentation, Test & Measurement, Industrial, Automotive
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Hall Effect Type
Omnipolar
Sensor Case / Package
SOT-89
No. of Pins
3Pins
Supply Voltage Max
30VDC
Operating Temperature Max
150°C
Qualification
-
Output Current
20mA
Sensor Case Style
SOT-89
Supply Voltage Min
3.8VDC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000378