Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč574.834 |
10+ | Kč486.050 |
Product Information
Product Overview
The TBPDLNN015PGUCV is a basic board mount piezoresistive silicon Pressure Sensor, offers infinite resolution of the pressure signal. This will operate as specified from -40 to 125°C (-40 to 257°F). The sensor measures gage pressures. The gage pressure sensor is referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Intended for use with non-corrosive, non-ionic gases, such as air and other dry gasses.
- Unamplified signal conditioning
- 60psi overpressure
- 2.5kΩ typical output resistance
- Temperature compensated
- Static sensitive
Applications
Medical, HVAC, Automation & Process Control, Industrial, Commercial
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Gauge
0psi
15psi
1.5VDC
Single Axial Barbless
DIP
Ratiometric Analogue
Single Axial Barbless
-
-40°C
TBP Series
No SVHC (07-Jul-2017)
Analogue
Gauge
5VDC
0
600µA
4Pins
± 0.25%
Through Hole
Dry Air, Gas
125°C
MIL-STD-202G
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate