Print Page
881 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč86.024 |
5+ | Kč80.507 |
10+ | Kč75.742 |
20+ | Kč72.732 |
50+ | Kč70.224 |
Price for:Each
Minimum: 1
Multiple: 1
Kč86.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHONEYWELL
Manufacturer Part NoZM10E10A01
Order Code2431649
Product RangeZM
Technical Datasheet
Microswitch TypeSubminiature
Microswitch ActuatorPin Plunger
Contact ConfigurationSPDT
Switch TerminalsSolder
Contact Current Max100mA
Contact Voltage DC Nom30VDC
Product RangeZM
Contact Voltage AC Nom125VAC
Operating Force Max1.43N
SVHCNo SVHC (07-Jul-2017)
Product Overview
The ZM series MICRO SWITCH™ subminiature Basic Switch used for simple or precision ON/OFF application needs. This switch combines small size and light weight with ample electrical capacity, low cost and long life. It is also be used in appliances, timing devices, manually operated devices, office equipment, valves, vending machines and business equipment.
- Polyamide housing
- Subminiature 10.6mm(H) x 6.4mm(W) x 19.8mm(L)
- Choice of low energy or power duty electrical ratings (gold-plated or silver contacts)
- Single pole double throw (SPDT) circuitry or single pole single throw (SPST) circuitry options
- Choice of 0.1A, 5A, 10.1A or 16A ratings
- Choice of actuation, termination and operating characteristics
Applications
Communications & Networking, Medical, Test & Measurement, HVAC, Computers & Computer Peripherals
Technical Specifications
Microswitch Type
Subminiature
Contact Configuration
SPDT
Contact Current Max
100mA
Product Range
ZM
Operating Force Max
1.43N
Microswitch Actuator
Pin Plunger
Switch Terminals
Solder
Contact Voltage DC Nom
30VDC
Contact Voltage AC Nom
125VAC
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001