Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOZELOCK
Manufacturer Part No4230
Order Code4266552
Product RangeHozelock - Water Sprayers
Also Known AsGTIN UPC EAN: 5010646062619
Unable to Retrieve Availability Information
Product Information
ManufacturerHOZELOCK
Manufacturer Part No4230
Order Code4266552
Product RangeHozelock - Water Sprayers
Also Known AsGTIN UPC EAN: 5010646062619
Volume5l
Product RangeHozelock - Water Sprayers
Product Overview
This Hozelock Standard Pressure Sprayer is a high quality, convenient multi-purpose sprayer that can be used for multiple applications.
- Adjustable cone nozzle from jet to mist
- Integrated in-built pressure release valve
- Easy, Accurate & Cost Effective Application - For use with water-based solutions of insecticides, fungicides, weedkillers and fertilisers
- Wide Ergonomic Handle - Makes pressurising the sprayer easy whilst the translucent, graduated bottle aids accurate chemical mixing and dosing
- Sprayer Bottle Size: 5 Litre
- Useable Capacity: 3.5 Litres (max fill level is stated in order to provide a sufficient air gap for pressurisation of the bottle)
Technical Specifications
Volume
5l
Product Range
Hozelock - Water Sprayers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.142