Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHOZELOCK
Manufacturer Part No4712
Order Code4266556
Product RangeHozelock - Knapsack Sprayers
Also Known AsGTIN UPC EAN: 05010646062749
Unable to Retrieve Availability Information
Product Information
ManufacturerHOZELOCK
Manufacturer Part No4712
Order Code4266556
Product RangeHozelock - Knapsack Sprayers
Also Known AsGTIN UPC EAN: 05010646062749
Volume12l
Product RangeHozelock - Knapsack Sprayers
Product Overview
The Hozelock Pulsar Plus Comfort is a Knapsack Pressure sprayer. These are high quality multi-purpose pressure sprayers, designed especially for spraying large areas outdoors, that can conveniently be carried on your back.
- Contoured Container - Shaped to fit comfortably on the back with adjustable straps for added comfort. Suitable for both left or right-handed users
- Easy Pumping - The perfect compromise between power & frequency, thanks to the ergonomic pumping handle. Lever can be locked in position for storage
- Hozelocks innovative 3-in-1 Multi-Jet Nozzle allows the user to choose between Conical Mist/Jet, Narrow & Wide Fan spray patterns, whichever suits the treatment
- 1 Bar Pressure Regulator - For constant dosage to help save costs and protect the environment by not over-spraying
- Wide Opening - Includes a filter, enabling the user to fill, empty and clean with ease
- Translucent Tank - Enables the user to visualise the liquid level and dose accurately
- Other features include: Wide carrying handle, handle under the base, 60cm aluminium lance and the sprayer is equipped with a mixer
Technical Specifications
Volume
12l
Product Range
Hozelock - Knapsack Sprayers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.24