Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102101-7
Order Code131763
Product RangeHA.3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102101-7
Order Code131763
Product RangeHA.3
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Cable Exit Angle180°
Connector Body MaterialZinc Body
For Use WithHTS 3A Inserts & Bases
Locking Type1 Lever
Product RangeHA.3
Rectangular Shell Size3A
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 1-1102101-7 is a grey PG11 Heavy Duty Connector Hood Housing made of die cast zinc alloy material with top entry used with HTS 3A inserts and bases.
- Side clip device type and bottom locking device location
Applications
Industrial
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Connector Body Material
Zinc Body
Locking Type
1 Lever
Rectangular Shell Size
3A
Cable Exit Angle
180°
For Use With
HTS 3A Inserts & Bases
Product Range
HA.3
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04