Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102103-7
Order Code131775
Product RangeHA.3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč734.342 |
10+ | Kč734.092 |
25+ | Kč612.203 |
100+ | Kč490.314 |
250+ | Kč390.746 |
500+ | Kč382.972 |
Price for:Each
Minimum: 1
Multiple: 1
Kč734.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1-1102103-7
Order Code131775
Product RangeHA.3
Technical Datasheet
Heavy Duty Connector TypeHood, Side Entry
Cable Exit Angle90°
Connector Body MaterialZinc Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithHTS 3A Inserts & Bases
Product RangeHA.3
SVHCLead (25-Jun-2020)
Technical Specifications
Heavy Duty Connector Type
Hood, Side Entry
Connector Body Material
Zinc Body
Rectangular Shell Size
3A
Product Range
HA.3
Cable Exit Angle
90°
Locking Type
1 Lever
For Use With
HTS 3A Inserts & Bases
SVHC
Lead (25-Jun-2020)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
Product traceability