Print Page
Image is for illustrative purposes only. Please refer to product description.
1,506 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč297.700 |
10+ | Kč242.524 |
25+ | Kč220.202 |
100+ | Kč209.167 |
250+ | Kč204.904 |
Price for:Each
Minimum: 1
Multiple: 1
Kč297.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No1106405-1
Order Code3394560
Product RangeHA.3
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Body
Locking TypeSide Clip
Rectangular Shell Size-
For Use WithAMP HTS Series Heavy Inserts & Modules
Product RangeHA.3
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
Side Clip
For Use With
AMP HTS Series Heavy Inserts & Modules
SVHC
No SVHC (27-Jun-2024)
Connector Body Material
Zinc Body
Rectangular Shell Size
-
Product Range
HA.3
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026802
Product traceability