Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No2-1105051-1
Order Code132550
Product RangeHTS
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No2-1105051-1
Order Code132550
Product RangeHTS
Technical Datasheet
Product RangeHTS
Contact GenderSocket
Wire Size AWG Max21AWG
Contact Termination TypeCrimp
Wire Size AWG Min21AWG
Current Rating10A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
HTS
Wire Size AWG Max
21AWG
Wire Size AWG Min
21AWG
Contact Material
Copper
Contact Gender
Socket
Contact Termination Type
Crimp
Current Rating
10A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0006