Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No4-1105050-1
Order Code132524
Product RangeHTS
Technical Datasheet
312 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč73.735 |
10+ | Kč49.408 |
100+ | Kč49.157 |
250+ | Kč48.906 |
500+ | Kč48.655 |
1000+ | Kč48.404 |
Price for:Each
Minimum: 1
Multiple: 1
Kč73.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHTS - TE CONNECTIVITY
Manufacturer Part No4-1105050-1
Order Code132524
Product RangeHTS
Technical Datasheet
Product RangeHTS
Contact GenderPin
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Wire Size AWG Min16AWG
Current Rating10A
Contact MaterialCopper
Contact PlatingSilver Plated Contacts
Technical Specifications
Product Range
HTS
Wire Size AWG Max
16AWG
Wire Size AWG Min
16AWG
Contact Material
Copper
SVHC
Lead (21-Jan-2025)
Contact Gender
Pin
Contact Termination Type
Crimp
Current Rating
10A
Contact Plating
Silver Plated Contacts
Technical Docs (3)
Alternatives for 4-1105050-1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000689
Product traceability