Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoGF15GYLA
Order Code1906493
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourGrey
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Connector Type
Power Entry
Connector Colour
Grey
Product Range
-
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169871