Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5362WSA
Order Code2373059
Product RangeCircuit Guard®
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5362WSA
Order Code2373059
Product RangeCircuit Guard®
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourWhite
Connector Body MaterialThermoplastic Body
Product RangeCircuit Guard®
SVHCLead
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
White
Product Range
Circuit Guard®
Current Rating
20A
Connector Body Material
Thermoplastic Body
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137439