Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5965VY
Order Code1608751
Also Known As783585013091
Technical Datasheet
1 In Stock
500 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč691.706 |
10+ | Kč550.255 |
25+ | Kč515.143 |
100+ | Kč424.855 |
250+ | Kč416.328 |
500+ | Kč407.801 |
Price for:Each
Minimum: 1
Multiple: 1
Kč691.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBBELL WIRING DEVICES
Manufacturer Part NoHBL5965VY
Order Code1608751
Also Known As783585013091
Technical Datasheet
Connector TypePower Entry
Current Rating15A
Connector ColourYellow
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCMelamine (23-Jan-2024)
Product Overview
The HBL5965VY is a 2-pole 3-wire 15A/125VAC Valise® NEMA 5-15P straight blade Grounding Plug, made of yellow nylon housing, brass blades having 5.6 to 16.8mm cord diameter, plated steel assembly screws with #8-32 brass multiple drive, nickel plated steel terminal clamp.
- UL 498 listed
- UL94HB or better Flammability rating
- IP20 Moisture resistance rating
- -40 to 75°C Operating temperature range
- Hinged one piece body design for easy assembly
- Powerful, offsetting cord grips clamp on individual conductors
- Assembly screws are captive and will not fall out while wiring
Applications
Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
Melamine (23-Jan-2024)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049895