Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0264
Order Code3819193
Product RangeSENCITY OMNI-SR
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč5,898.314 |
5+ | Kč5,780.438 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,898.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No1399.17.0264
Order Code3819193
Product RangeSENCITY OMNI-SR
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min6.425GHz
Frequency Max7.125GHz
Gain6dBi
VSWR2.2
Input Power-
Input Impedance50ohm
Antenna PolarisationVertical
Product RangeSENCITY OMNI-SR
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
7.125GHz
VSWR
2.2
Input Impedance
50ohm
Product Range
SENCITY OMNI-SR
Frequency Min
6.425GHz
Gain
6dBi
Input Power
-
Antenna Polarisation
Vertical
SVHC
No SVHC (10-Jun-2022)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9