Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF86/11MMPX/11MMPX/152MM
Order Code4228374
Product RangeMultiflex Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,930.347 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,930.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part NoMF86/11MMPX/11MMPX/152MM
Order Code4228374
Product RangeMultiflex Series
Technical Datasheet
Connector to ConnectorMMPX Plug to MMPX Plug
Coaxial Cable TypeMULTIFLEX 86
Impedance50ohm
Cable Length - Imperial5.98"
Cable Length - Metric152mm
Jacket Colour-
Product RangeMultiflex Series
Technical Specifications
Connector to Connector
MMPX Plug to MMPX Plug
Impedance
50ohm
Cable Length - Metric
152mm
Product Range
Multiflex Series
Coaxial Cable Type
MULTIFLEX 86
Cable Length - Imperial
5.98"
Jacket Colour
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001