Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 046101008FAR is an One-piece Collar made of steel and hug the shaft with an all around grip. It is effective on both hardened and plain shafts.
- Easy installation and adjustment
- Do not score the shaft
Applications
Industrial
Technical Specifications
Bore Diameter
8mm
External Width
9mm
SVHC
No SVHC (17-Dec-2015)
External Diameter
18mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014