Print Page
Image is for illustrative purposes only. Please refer to product description.
53 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč700.484 |
5+ | Kč612.955 |
10+ | Kč502.854 |
20+ | Kč466.990 |
Price for:Each
Minimum: 1
Multiple: 1
Kč700.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No047102424.FAR
Order Code7215629
Technical Datasheet
Rotational Speed Max-
Coupling Body Size5801
Torque-
Overall Length28.5mm
Coupling MaterialSteel
External Diameter28.5mm
Bore Size6.35mm
Product Range-
Product Overview
The 047102424.FAR is a 1/4x1/4 P-flex Coupler with stainless steel hubs and provides outstanding resistance to acids, alkalis, solvents, oils, greases and ozone.
Applications
Industrial
Technical Specifications
Rotational Speed Max
-
Torque
-
Coupling Material
Steel
Bore Size
6.35mm
Coupling Body Size
5801
Overall Length
28.5mm
External Diameter
28.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85030091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026