Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč990.158 |
5+ | Kč866.514 |
10+ | Kč711.018 |
20+ | Kč660.106 |
Price for:Each
Minimum: 1
Multiple: 1
Kč990.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No047303535.FAR
Order Code7215680
Technical Datasheet
Rotational Speed Max-
Coupling Body Size5803
Torque-
Overall Length54mm
Coupling MaterialSteel
External Diameter54mm
Bore Size12mm
Product Range-
Product Overview
The 047303535.FAR is a 12x12 P-flex Coupler with zinc-plated steel hubs and provides outstanding resistance to acids, alkalis, solvents, oils, greases and ozone.
Applications
Industrial
Technical Specifications
Rotational Speed Max
-
Torque
-
Coupling Material
Steel
Bore Size
12mm
Coupling Body Size
5803
Overall Length
54mm
External Diameter
54mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14