Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč130.918 |
10+ | Kč82.262 |
25+ | Kč70.224 |
50+ | Kč68.719 |
Price for:Each
Minimum: 1
Multiple: 1
Kč130.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No101281060FAR
Order Code3471421
Technical Datasheet
Gear MaterialAcetal
No. of Teeth60
Tensile Strength N/m²-
Flange Diameter15mm
Torque16.8N-cm
Bore Size6mm
Module Number0.5
Product Range-
Product Overview
The 101281060FAR is a Spur Gear made of acetal. It features high strength and low friction coefficient to make this gear a popular choice for many applications, including underwater.
- Injection moulded
- Machined bores
- 20° Pressure angle
Applications
Industrial
Technical Specifications
Gear Material
Acetal
Tensile Strength N/m²
-
Torque
16.8N-cm
Module Number
0.5
No. of Teeth
60
Flange Diameter
15mm
Bore Size
6mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84834021
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006