Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč287.918 |
5+ | Kč235.000 |
10+ | Kč217.694 |
20+ | Kč207.662 |
Price for:Each
Minimum: 1
Multiple: 1
Kč287.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No104283601FAR
Order Code3470295
Technical Datasheet
Gear MaterialAcetal
No. of Teeth-
Tensile Strength N/m²-
Flange Diameter-
Torque-
Bore Size-
Module Number1.0
Product Range-
Product Overview
The 104283601FAR is a Straight Cut Rack made of acetal.
- 20° Pressure angle
Applications
Industrial
Technical Specifications
Gear Material
Acetal
Tensile Strength N/m²
-
Torque
-
Module Number
1.0
No. of Teeth
-
Flange Diameter
-
Bore Size
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84831095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028