Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,155.185 |
5+ | Kč888.584 |
10+ | Kč825.132 |
20+ | Kč808.579 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,155.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No207P18.2222.F
Order Code7071358
Technical Datasheet
Coupling MaterialBrass
Torque-
External Diameter19.1mm
Rotational Speed Max-
Bore Size6.35mm
Product Range-
Product Overview
The 207P18.2222.F is a 6x6 universal/lateral offset Coupler made of brass.
Applications
Industrial
Technical Specifications
Coupling Material
Brass
External Diameter
19.1mm
Bore Size
6.35mm
Torque
-
Rotational Speed Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012