Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHUCO
Manufacturer Part No236P41.F
Order Code7002579
Technical Datasheet
Rotational Speed Max-
Overall Length-
Coupling MaterialAcetal
Coupling Body Size41
Bore Size-
Torque-
External Diameter41mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 236P41.F is a Torque Disc made of acetal with high torsional stiffness, good bearing properties and long backlash-free life. It is suitable for use with Oldham lateral displacement coupler hubs.
Applications
Industrial
Technical Specifications
Rotational Speed Max
-
Coupling Material
Acetal
Bore Size
-
External Diameter
41mm
SVHC
No SVHC (17-Dec-2015)
Overall Length
-
Coupling Body Size
41
Torque
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038