Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč415.325 |
5+ | Kč332.310 |
10+ | Kč311.494 |
20+ | Kč255.565 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
Kč415.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUCO
Manufacturer Part No257P24.F
Order Code7028167
Technical Datasheet
Length8.1mm
MaterialBrass
Bore Diameter Nom6.35mm
Product Range-
Product Overview
The 257P28.F is a Bore Adaptor made of aluminium suitable for prototyping.
- Fits full range of Huco couplers
- Feathered head to prevent over insertion
Applications
Industrial
Notes
Both traction and concentricity may be affected when using an adaptor. For best results, shafts with h6 tolerance or better are recommended, undersized shafts become progressively less effective.
Technical Specifications
Length
8.1mm
Bore Diameter Nom
6.35mm
Material
Brass
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84836080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004