Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč605.682 |
10+ | Kč443.164 |
25+ | Kč413.068 |
100+ | Kč336.574 |
250+ | Kč329.802 |
500+ | Kč323.030 |
Price for:Pack of 40
Minimum: 1
Multiple: 1
Kč605.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUMMEL
Manufacturer Part No1.326.1600.50
Order Code2707588
Technical Datasheet
Internal Diameter16.1mm
External Diameter24mm
Fastener MaterialNylon (Polyamide), Fibre Reinforced
Thread Size - MetricM16
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Internal Diameter
16.1mm
Fastener Material
Nylon (Polyamide), Fibre Reinforced
Product Range
-
External Diameter
24mm
Thread Size - Metric
M16
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005