Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč481.285 |
10+ | Kč312.246 |
25+ | Kč268.607 |
100+ | Kč246.035 |
250+ | Kč213.932 |
500+ | Kč209.669 |
Price for:Each
Minimum: 1
Multiple: 1
Kč481.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 111005 is a WADI 3.2mm metallic standard Cable Gland made of nickel plated brass (CuZn39Pb3), with nitrile rubber sealing and O-ring. This gland features quick and easy installation without special tools.
- -30 to 100°C Temperature range
Applications
Industrial
Technical Specifications
Thread Size
M6 x 1
Cable Diameter Max
3.2mm
Gland Colour
Metallic - Nickel Finish
Product Range
-
Cable Diameter Min
2mm
Cable Gland Material
Brass
IP / NEMA Rating
IP65
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031