Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč61.195 |
10+ | Kč52.166 |
100+ | Kč41.382 |
500+ | Kč31.852 |
1000+ | Kč29.093 |
2500+ | Kč26.083 |
Price for:Each
Minimum: 1
Multiple: 1
Kč61.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part No50.232 M-F
Order Code1516950
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM32
Fastener MaterialBrass
Fastener PlatingNickel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 50.232 M-F is a M32 standard Hexagonal Lock Nut made from nickel-plated brass. It is used for secure tightening of cable glands and accessories. It has internal connecting thread metric as per EN 60423.
- Easy to install
- 200°C Maximum temperature rating
Applications
Maintenance & Repair
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Brass
Product Range
-
Thread Size - Metric
M32
Fastener Plating
Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433