Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč399.023 |
10+ | Kč361.152 |
50+ | Kč322.780 |
Price for:Each
Minimum: 1
Multiple: 1
Kč399.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoDPB22-K11R
Order Code3762262
Technical Datasheet
Contact Configuration-
No. of Positions2 Position
Approvals / Standards-
IP Rating-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Button Head Material: PA66 V2
- Body Material: PA66 + 15% GF-VO
- Locknut Material: PA66 V2 +15% GF
- Button Head Lamp Colour: Red
- Maximum Wire Size Single Strand: 2.5mm²
- Minimum Wire Size Single Strand: 1.5mm²
- Temperature range: -10°C to 65°C
- IP rating: IP56
- Product Sub Type: Mushroom head with key
- Product Type: Push button non-illuminated
- Terminal Type : Screw clamp
Technical Specifications
Contact Configuration
-
Approvals / Standards
-
Product Range
-
No. of Positions
2 Position
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0896