Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHYLEC
Manufacturer Part NoHYGST-4LPSK
Order Code2056640
Technical Datasheet
Product Range-
No. of Contacts4Contacts
GenderPlug, Receptacle
Pitch Spacing-
Contact Termination Type-
No. of Rows1Rows
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Gender
Plug, Receptacle
Contact Termination Type
-
Connector Mounting
Cable Mount
Contact Material
-
No. of Contacts
4Contacts
Pitch Spacing
-
No. of Rows
1Rows
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0505