Print Page
Image is for illustrative purposes only. Please refer to product description.
122 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč118.127 |
10+ | Kč87.028 |
100+ | Kč70.475 |
250+ | Kč64.205 |
500+ | Kč57.935 |
1000+ | Kč56.681 |
Price for:Each
Minimum: 1
Multiple: 1
Kč118.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HYKS-07612PP is a 14.5mm 12-pole Pillar Terminal Block with quick snap polypropylene PA66 body with steel terminal, zinc-plated steel terminal screw material, 16mm² conductor size and white in colour.
- Through hole terminal type
- UL94V-2 Flammability rating
- Pole dividers support screws for assembly
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
-
Pitch Spacing
14.5mm
Rated Voltage
750V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
12Ways
Wire Size AWG Max
-
Rated Current
76A
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0723