Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHYLEC
Manufacturer Part NoTHB.399.A9B
Order Code4266424
Product RangeTHB Series
Technical Datasheet
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč661.610 |
5+ | Kč623.990 |
25+ | Kč601.418 |
Price for:Each
Minimum: 1
Multiple: 1
Kč661.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHB.399.A9B
Order Code4266424
Product RangeTHB Series
Technical Datasheet
Cable Diameter13.5mm
ColourBlack
Conductor Area CSA4mm²
Product RangeTHB Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Maximum voltage: 250V AC
- Temperature rating of –40°C to +125°C
Technical Specifications
Cable Diameter
13.5mm
Conductor Area CSA
4mm²
SVHC
No SVHC (21-Jan-2025)
Colour
Black
Product Range
THB Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.121