Print Page
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč149.477 |
10+ | Kč110.101 |
100+ | Kč89.034 |
250+ | Kč81.259 |
500+ | Kč73.484 |
1000+ | Kč71.980 |
Price for:Each
Minimum: 1
Multiple: 1
Kč149.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The THB110C6B-F is a 6-pole Barrier Terminal Block made up of black PA66 body. It has screw-up terminal, 2 cable entries, wire protector and a double cable clamp.
- IP44 Protection
- High protection rate
- Comprehensive range of connection options
- Protection rating up to IP68 depending on product
- Unique 3 pole T connector TH029 available for use in TH209 & TH211 range, no cable forming required
- Temperature range of –20°C to +125°C
Applications
Industrial, Power Management
Technical Specifications
No. of Rows
1 Row
Wire Size AWG Min
-
Pitch Spacing
-
Rated Voltage
450V
SVHC
No SVHC (21-Jan-2025)
No. of Positions
3Ways
Wire Size AWG Max
8AWG
Rated Current
24A
Product Range
TeeBox
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018