Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč797.544 |
10+ | Kč634.273 |
25+ | Kč593.894 |
100+ | Kč489.812 |
250+ | Kč480.031 |
500+ | Kč470.250 |
Price for:Each
Minimum: 1
Multiple: 1
Kč797.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHYLEC
Manufacturer Part NoTHK.404.X2A00-F
Order Code1206600
Technical Datasheet
Connector TypeAdaptor, In-Line
Connector Type A-
Connector Type B-
Product Range-
Convert From GenderReceptacle
Convert From Positions5Ways
Convert To GenderPlug
Convert To Positions5Ways
SVHCNo SVHC (21-Jan-2025)
Product Overview
The THK.404.X2A00-F is a 5-pole In-line connector with tee-plug to plug and socket. It has 2-way cable entry with screw terminal and 7mm to 14mm cable diameter with 4mm maximum conductor size.
- IP65 Protection
- 400V Voltage (maximum)
Applications
Industrial
Technical Specifications
Connector Type
Adaptor, In-Line
Connector Type B
-
Convert From Gender
Receptacle
Convert To Gender
Plug
SVHC
No SVHC (21-Jan-2025)
Connector Type A
-
Product Range
-
Convert From Positions
5Ways
Convert To Positions
5Ways
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076