Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč85,873.920 |
Price for:Each
Minimum: 1
Multiple: 1
Kč85,873.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTREND NETWORKS
Manufacturer Part NoLANXPLORER PRO
Order Code2283721
Technical Datasheet
Meter Display TypeLCD Colour
Network Speeds10Mbps, 100Mbps, 1Gbps
Network Functionality-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
LanXPLORER Pro is a tester for analysing and diagnosing problems in networks, cabling and Ethernet devices using copper, fibre and Wi-Fi interfaces.
- User-exchangeable RJ45 connectors
- PoE/PoE+ detection and load test, VLAN detection, VoIP QoS and signal testing
- Loopback mode for transmission testing
- Excellent wiremapping by pin with distance to fault
- Reporting of test results
- Display network configuration -IPv4 / IPv6 compatible
- 3.5˝ colour screen backlit display, multifunction and cursor keys
- Autotest button performs a suite of network tests
- Wi-Fi site survey at 2.4/5GHz 802.11a/b/g/n/ac
Contents
1 x LanXPLORER PRO test unit, 1 x Remote unit No. 1, 1 x External USB high sensitivity Wi-Fi antenna, 6 x AA Dry cell batteries (non-rechargeable), 2 x Patch cables - 30cm, Cat. 5e STP, 1 x Manual on CD, 1 x Quick reference guide, 1 x Carrying case.
Technical Specifications
Meter Display Type
LCD Colour
Network Functionality
-
SVHC
No SVHC (27-Jun-2024)
Network Speeds
10Mbps, 100Mbps, 1Gbps
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90304000
US ECCN:5B991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4