Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL POWER
Manufacturer Part No77DE-10-15M
Order Code2368016
Product Range77DE-10-xy-15M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIDEAL POWER
Manufacturer Part No77DE-10-15M
Order Code2368016
Product Range77DE-10-xy-15M Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power11.5W
Output Power Max11.5W
Output Voltage VAC15VAC
Output Current670mA
Plug TypeEU
Output ConnectorVarious
Input Voltage AC Max230VAC
Power Supply Output TypeFixed
Product Range77DE-10-xy-15M Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 77DE-10-15M is a 15VAC/11.5W Euro plug-in linear AC to AC Power Supply is a lightweight, with one-shot thermal fuse protection, UL94V-0 rated enclosure, 10VA output power, 1 minute test time and 17.5VAC off-load output voltage..
- Class-B insulation
- 70% Efficiency
- -10 to 40°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power
11.5W
Output Voltage VAC
15VAC
Plug Type
EU
Input Voltage AC Max
230VAC
Product Range
77DE-10-xy-15M Series
No. of Outputs
1 Output
Output Power Max
11.5W
Output Current
670mA
Output Connector
Various
Power Supply Output Type
Fixed
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34