Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL-TEK
Manufacturer Part No705.DG
Order Code3131780
Also Known As7640174710775
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč93.047 |
Price for:Each
Minimum: 1
Multiple: 1
Kč93.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part No705.DG
Order Code3131780
Also Known As7640174710775
Technical Datasheet
Tweezer TypePlastic
Tweezer Tip TypeStraight, Pointed
Overall Length115mm
Tip StyleStyle 705
Tweezer Body MaterialPlastic Body
Tweezer Tip MaterialPlastic Tip
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Tweezer Type
Plastic
Overall Length
115mm
Tweezer Body Material
Plastic Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 705
Tweezer Tip Material
Plastic Tip
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006