Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | Kč6,010.673 |
Price for:Each
Minimum: 1
Multiple: 1
Kč6,010.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL-TEK
Manufacturer Part NoK7HP.IT
Order Code4406279
Technical Datasheet
No. of Tweezers7
Tweezer Set ContentsHigh Precision Tweezers 00D, 2A, 5, 7, 15AGW, AA.NE, 259CFR
Tweezer Body MaterialAnti Magnetic, Anti Acid Stainless Steel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
K7HP.IT is a high precision tweezer kit.
- 180.0mm OAL, 105.0mm width, 16.0mm height
Contents
00D, 2A, 5, 7, 15AGW, AA.NE and 259CFR tweezers.
Technical Specifications
No. of Tweezers
7
Tweezer Body Material
Anti Magnetic, Anti Acid Stainless Steel
SVHC
No SVHC (21-Jan-2025)
Tweezer Set Contents
High Precision Tweezers 00D, 2A, 5, 7, 15AGW, AA.NE, 259CFR
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.295