Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-1033.
Order Code3376350
Product Range30-xxxx Series
Also Known AsGTIN UPC EAN: 0783250693542
Technical Datasheet
27 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč469.999 |
5+ | Kč447.427 |
10+ | Kč433.382 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč470.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-1033.
Order Code3376350
Product Range30-xxxx Series
Also Known AsGTIN UPC EAN: 0783250693542
Technical Datasheet
Product Range30-xxxx Series
ColourOrange
Conductor Area CSA4mm²
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Secure, maintenance free no-twist connection
- Low insertion force for fast and easy application
- Clear shell makes connection easy to inspect
- Continuity test port
- Rated to 450V/32A
- Accepts 0.75mm² - 4mm² solid and 1.5mm² - 2.5mm² rigid stranded wires
- Conform to EN 60998-1 and EN 60998-2-2 connecting device standards
- BS 7671:2008 (17th Edition) Compliant
- Supplied in packs of 100
Technical Specifications
Product Range
30-xxxx Series
Conductor Area CSA
4mm²
Colour
Orange
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 30-1033.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.241