Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-341
Order Code3389518
Product RangeTwister 341 Series
Also Known AsGTIN UPC EAN: 0783250303410
Technical Datasheet
17 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč618.473 |
5+ | Kč588.878 |
10+ | Kč570.821 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč618.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-341
Order Code3389518
Product RangeTwister 341 Series
Also Known AsGTIN UPC EAN: 0783250303410
Technical Datasheet
Product RangeTwister 341 Series
Cable Diameter-
TerminationTwist On
ColourTan
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Insulator ColourTan
Insulator MaterialPP (Polypropylene)
SVHCTo Be Advised
Product Overview
- Swept-wing design for comfort
- Live-action, square-wire spring
- Hexagonal shape for standard nutdriver
- No pre-twisting required and is fully re-useable
- Accept solid, stranded and flexible wires
- UL Listed and CSA Certified
- Shell rated for 105°C
- Flame-retardant shell
- Rated at 41A/600V
- Wire combination: 0.5mm² to 6.0mm², Min. 3x0.5mm², Max. 2x6.0mm²
Technical Specifications
Product Range
Twister 341 Series
Termination
Twist On
Wire Size AWG Min
22AWG
Conductor Area CSA
10mm²
Insulator Material
PP (Polypropylene)
Cable Diameter
-
Colour
Tan
Wire Size AWG Max
8AWG
Insulator Colour
Tan
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25