Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No30-342
Order Code4266402
Product RangeTwister Series
Also Known AsGTIN UPC EAN: 0783250303427
Technical Datasheet
3 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč579.348 |
5+ | Kč552.011 |
10+ | Kč534.706 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
Kč579.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-342
Order Code4266402
Product RangeTwister Series
Also Known AsGTIN UPC EAN: 0783250303427
Technical Datasheet
Cable Diameter-
ColourGrey
Conductor Area CSA10mm²
Product RangeTwister Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Swept-wing design for comfort
- Live-action, square-wire spring
- Hexagonal shape for standard nutdriver
- No pre-twisting required and is fully re-useable
- Accept solid, stranded and flexible wires
- UL Listed and CSA Certified
- Shell rated for 105°C
- Flame-retardant shell
- Rated at 57A/600V
- Wire combination: 2.5mm² to 10.0mm², Min. 3x2.5mm², Max. 2x1.0mm²
Technical Specifications
Cable Diameter
-
Conductor Area CSA
10mm²
SVHC
No SVHC (08-Jul-2021)
Colour
Grey
Product Range
Twister Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26