Print Page
Image is for illustrative purposes only. Please refer to product description.
5 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč213.431 |
5+ | Kč195.624 |
10+ | Kč180.325 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
Kč213.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No30-3628
Order Code4266403
Cable Diameter-
ColourBlack
Conductor Area CSA-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
30-3628 is a box of 100 high-temp Wire-Nut® 72B® connectors engineered to endure the intense heat generated in applications such as high-wattage light fixtures and signs, ensuring reliable performance even in the most demanding conditions. Can be used on conductors from #22 to #12AWG, in combinations from minimum 2 #22AWG to maximum 3 #16AWG.
- Designed to withstand temperatures up to 150ºC
- Fixed, square-cut spring provides secure grip
- Excellent for fine stranded wire applications
- Positive grip shell for ergonomic twisting
- Approved for bonding and grounding applications
- Rated for use in air handling spaces
- 300V max voltage
- Thermoplastic polyester housing
- UL 486C and UL 94V-0 flame rating
- 1 year warranty
Technical Specifications
Cable Diameter
-
Conductor Area CSA
-
SVHC
No SVHC (08-Jul-2021)
Colour
Black
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1