Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEAL
Manufacturer Part No31-542
Order Code3391448
Also Known AsGTIN UPC EAN: 0783250475179
2 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,642.178 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,642.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No31-542
Order Code3391448
Also Known AsGTIN UPC EAN: 0783250475179
Extended Length18.3m
Pulling Strength Max-
Product Range-
SVHCTo Be Advised
Product Overview
31-542 is a Volt-Guard fish tape with Tuff-Grip™ Pro case. Its fiberglass core provides non-conductive and non-arcing capabilities for use near live circuits. This fiberglass is an economy fiberglass which is lighter, and less costly than our S-Class® fiberglass. Recommended for light duty work, or for those that don't do a high volume of fishing, this fish tape is a step up from traditional nylon fish tapes.
- Rectilinear profile for superior pushing power, and less coil memory compared to nylon tapes
- Pulling strength is 350lbs
- Elliptical design gives the Volt-Guard greater pushing power
- Non-conductive eyelet end type
- 304.8mm case diameter
- 3/16inch width
- 18288mm length, 2.387mm thickness
- Durable Tuff-Grip™ Pro case with full-perimeter handle
- Withstands up to 20' drop without breaking
Technical Specifications
Extended Length
18.3m
Product Range
-
Pulling Strength Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1